
CRMA2512AF33M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRMA2512AF33M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF33M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF33M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF33M0FKEF |
Description | RES 33M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRMA2512AF33M0FKEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 0,76500 € | 7,65 € |
25 | 0,64480 € | 16,12 € |
50 | 0,63400 € | 31,70 € |
100 | 0,55980 € | 55,98 € |
250 | 0,55120 € | 137,80 € |
500 | 0,52826 € | 264,13 € |
1.000 | 0,51447 € | 514,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,42032 € | 840,64 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |