2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA2512AF2M00FKEF

DigiKey Part Number
3579-CRMA2512AF2M00FKEFTR-ND - Tape & Reel (TR)
3579-CRMA2512AF2M00FKEFCT-ND - Cut Tape (CT)
3579-CRMA2512AF2M00FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA2512AF2M00FKEF
Description
RES 2M OHM 1% 1W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRMA2512AF2M00FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,90200 €9,02 €
250,79840 €19,96 €
500,73840 €36,92 €
1000,69060 €69,06 €
2500,64220 €160,55 €
5000,61420 €307,10 €
1.0000,59188 €591,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57411 €1.148,22 €
4.0000,55996 €2.239,84 €
6.0000,55305 €3.318,30 €
10.0000,54556 €5.455,60 €
14.0000,54127 €7.577,78 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €