
CRMA2512AF1M00FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF1M00FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF1M00FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF1M00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF1M00FKEF |
Description | CRMA2512 1M 1% EF E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,79840 € | 19,96 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,69060 € | 69,06 € |
| 250 | 0,64220 € | 160,55 € |
| 500 | 0,61420 € | 307,10 € |
| 1.000 | 0,59188 € | 591,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57411 € | 1.148,22 € |
| 4.000 | 0,55996 € | 2.239,84 € |
| 6.000 | 0,55305 € | 3.318,30 € |
| 10.000 | 0,54556 € | 5.455,60 € |
| 14.000 | 0,54127 € | 7.577,78 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

