
CRMA2510AF2M20FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2510AF2M20FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2510AF2M20FKEFCT-ND - Cut Tape (CT) 3579-CRMA2510AF2M20FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2510AF2M20FKEF |
Description | CRMA2510, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.8W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.100" W (6.35mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,67000 € | 16,75 € |
| 50 | 0,63360 € | 31,68 € |
| 100 | 0,60000 € | 60,00 € |
| 250 | 0,56020 € | 140,05 € |
| 500 | 0,53340 € | 266,70 € |
| 1.000 | 0,50943 € | 509,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48812 € | 976,24 € |
| 4.000 | 0,46927 € | 1.877,08 € |
| 6.000 | 0,45931 € | 2.755,86 € |
| 10.000 | 0,44780 € | 4.478,00 € |
| 14.000 | 0,44082 € | 6.171,48 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

