
CRMA2510AF10M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2510AF10M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2510AF10M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2510AF10M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2510AF10M0FKEF |
Description | RES 10M OHM 1% 800MW 2510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.8W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRMA2510AF10M0FKEF Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.100" W (6.35mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,69480 € | 17,37 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,59700 € | 59,70 € |
| 250 | 0,55300 € | 138,25 € |
| 500 | 0,52754 € | 263,77 € |
| 1.000 | 0,50725 € | 507,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49111 € | 982,22 € |
| 4.000 | 0,47825 € | 1.913,00 € |
| 6.000 | 0,47198 € | 2.831,88 € |
| 10.000 | 0,46518 € | 4.651,80 € |
| 14.000 | 0,46128 € | 6.457,92 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

