
CRMA2010AF47K0DKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF47K0DKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF47K0DKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF47K0DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF47K0DKEF |
Description | CRMA2010, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,45120 € | 11,28 € |
| 50 | 0,41040 € | 20,52 € |
| 100 | 0,37780 € | 37,78 € |
| 250 | 0,34492 € | 86,23 € |
| 500 | 0,32586 € | 162,93 € |
| 1.000 | 0,31071 € | 310,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28904 € | 1.156,16 € |
| 8.000 | 0,28139 € | 2.251,12 € |
| 12.000 | 0,27766 € | 3.331,92 € |
| 20.000 | 0,27361 € | 5.472,20 € |
| 28.000 | 0,27129 € | 7.596,12 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

