
CRMA2010AF470KFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF470KFKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF470KFKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF470KFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF470KFKEF |
Description | CRMA2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30372 € | 75,93 € |
| 500 | 0,28866 € | 144,33 € |
| 1.000 | 0,27510 € | 275,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25223 € | 1.008,92 € |
| 8.000 | 0,24273 € | 1.941,84 € |
| 12.000 | 0,23772 € | 2.852,64 € |
| 20.000 | 0,23193 € | 4.638,60 € |
| 28.000 | 0,22842 € | 6.395,76 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

