
CRMA2010AF40M0DKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF40M0DKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF40M0DKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF40M0DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF40M0DKEF |
Description | CRMA2010, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,41540 € | 20,77 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,34928 € | 87,32 € |
| 500 | 0,32998 € | 164,99 € |
| 1.000 | 0,31462 € | 314,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29268 € | 1.170,72 € |
| 8.000 | 0,28493 € | 2.279,44 € |
| 12.000 | 0,28115 € | 3.373,80 € |
| 20.000 | 0,27706 € | 5.541,20 € |
| 28.000 | 0,27471 € | 7.691,88 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

