
CRMA2010AF39K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF39K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF39K0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF39K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF39K0FKEF |
Description | CRMA2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30372 € | 75,93 € |
| 500 | 0,28866 € | 144,33 € |
| 1.000 | 0,27510 € | 275,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25223 € | 1.008,92 € |
| 8.000 | 0,24273 € | 1.941,84 € |
| 12.000 | 0,23772 € | 2.852,64 € |
| 20.000 | 0,23193 € | 4.638,60 € |
| 28.000 | 0,22842 € | 6.395,76 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

