33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMA2010AF33M0FKEF

DigiKey Part Number
3579-CRMA2010AF33M0FKEFTR-ND - Tape & Reel (TR)
3579-CRMA2010AF33M0FKEFCT-ND - Cut Tape (CT)
3579-CRMA2010AF33M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRMA2010AF33M0FKEF
Description
CRMA2010 33M 1% EF E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.029" (0.74mm)
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
In-Stock: 10.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48400 €4,84 €
250,41600 €10,40 €
500,37740 €18,87 €
1000,34660 €34,66 €
2500,31536 €78,84 €
5000,29726 €148,63 €
1.0000,28287 €282,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26229 €1.049,16 €
8.0000,25502 €2.040,16 €
12.0000,25148 €3.017,76 €
20.0000,24763 €4.952,60 €
28.0000,24543 €6.872,04 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €