
CRMA2010AF2M70FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF2M70FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF2M70FKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF2M70FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF2M70FKEF |
Description | CRMA2010 2.7M 1% EF E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,41120 € | 10,28 € |
| 50 | 0,37280 € | 18,64 € |
| 100 | 0,34230 € | 34,23 € |
| 250 | 0,31144 € | 77,86 € |
| 500 | 0,29358 € | 146,79 € |
| 1.000 | 0,27935 € | 279,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25903 € | 1.036,12 € |
| 8.000 | 0,25185 € | 2.014,80 € |
| 12.000 | 0,24835 € | 2.980,20 € |
| 20.000 | 0,24456 € | 4.891,20 € |
| 28.000 | 0,24238 € | 6.786,64 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

