
CRMA2010AF2K20FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF2K20FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF2K20FKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF2K20FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF2K20FKEF |
Description | CRMA2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,33010 € | 33,01 € |
| 250 | 0,30756 € | 76,89 € |
| 500 | 0,29230 € | 146,15 € |
| 1.000 | 0,27857 € | 278,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25540 € | 1.021,60 € |
| 8.000 | 0,24578 € | 1.966,24 € |
| 12.000 | 0,24071 € | 2.888,52 € |
| 20.000 | 0,23485 € | 4.697,00 € |
| 28.000 | 0,23130 € | 6.476,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

