
CRMA2010AF12M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2010AF12M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2010AF12M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2010AF12M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2010AF12M0FKEF |
Description | CRMA2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34240 € | 8,56 € |
| 50 | 0,31840 € | 15,92 € |
| 100 | 0,30780 € | 30,78 € |
| 250 | 0,25544 € | 63,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22715 € | 908,60 € |
| 8.000 | 0,22571 € | 1.805,68 € |
| 12.000 | 0,22496 € | 2.699,52 € |
| 20.000 | 0,22410 € | 4.482,00 € |
| 28.000 | 0,22359 € | 6.260,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

