
CRMA1210AF82K0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF82K0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF82K0FKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF82K0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF82K0FKEF |
Description | CRMA1210, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22660 € | 22,66 € |
| 250 | 0,21088 € | 52,72 € |
| 500 | 0,20020 € | 100,10 € |
| 1.000 | 0,19056 € | 190,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17422 € | 696,88 € |
| 8.000 | 0,16741 € | 1.339,28 € |
| 12.000 | 0,16381 € | 1.965,72 € |
| 20.000 | 0,15965 € | 3.193,00 € |
| 28.000 | 0,15713 € | 4.399,64 € |
| 40.000 | 0,15463 € | 6.185,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

