
CRMA1210AF681KDKEF | |
---|---|
DigiKey Part Number | 3579-CRMA1210AF681KDKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF681KDKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF681KDKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF681KDKEF |
Description | CRMA1210, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.5% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,34300 € | 3,43 € |
25 | 0,29120 € | 7,28 € |
50 | 0,26160 € | 13,08 € |
100 | 0,23800 € | 23,80 € |
250 | 0,21396 € | 53,49 € |
500 | 0,20010 € | 100,05 € |
1.000 | 0,18910 € | 189,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17336 € | 693,44 € |
8.000 | 0,16781 € | 1.342,48 € |
12.000 | 0,16510 € | 1.981,20 € |
20.000 | 0,16216 € | 3.243,20 € |
28.000 | 0,16048 € | 4.493,44 € |
40.000 | 0,15889 € | 6.355,60 € |
48.000 | 0,15814 € | 7.590,72 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |