
CRMA1210AF680RFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF680RFKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF680RFKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF680RFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF680RFKEF |
Description | CRMA1210, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20824 € | 52,06 € |
| 500 | 0,19772 € | 98,86 € |
| 1.000 | 0,18819 € | 188,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17206 € | 688,24 € |
| 8.000 | 0,16533 € | 1.322,64 € |
| 12.000 | 0,16178 € | 1.941,36 € |
| 20.000 | 0,15767 € | 3.153,40 € |
| 28.000 | 0,15517 € | 4.344,76 € |
| 40.000 | 0,15270 € | 6.108,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

