
CRMA1210AF2M20FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1210AF2M20FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1210AF2M20FKEFCT-ND - Cut Tape (CT) 3579-CRMA1210AF2M20FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1210AF2M20FKEF |
Description | CRMA1210, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.35W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,22380 € | 22,38 € |
| 250 | 0,20824 € | 52,06 € |
| 500 | 0,19772 € | 98,86 € |
| 1.000 | 0,18819 € | 188,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17206 € | 688,24 € |
| 8.000 | 0,16533 € | 1.322,64 € |
| 12.000 | 0,16178 € | 1.941,36 € |
| 20.000 | 0,15767 € | 3.153,40 € |
| 28.000 | 0,15517 € | 4.344,76 € |
| 40.000 | 0,15270 € | 6.108,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

