
CRMA1206AF6M00FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF6M00FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF6M00FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF6M00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF6M00FKEF |
Description | CRMA1206 6M 1% EF E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20360 € | 20,36 € |
| 250 | 0,18160 € | 45,40 € |
| 500 | 0,16884 € | 84,42 € |
| 1.000 | 0,15870 € | 158,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14422 € | 576,88 € |
| 8.000 | 0,13912 € | 1.112,96 € |
| 12.000 | 0,13663 € | 1.639,56 € |
| 20.000 | 0,13393 € | 2.678,60 € |
| 28.000 | 0,13238 € | 3.706,64 € |
| 40.000 | 0,13091 € | 5.236,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

