
CRMA1206AF3M90FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF3M90FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF3M90FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF3M90FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF3M90FKEF |
Description | CRMA1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17820 € | 17,82 € |
| 250 | 0,16572 € | 41,43 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,14956 € | 149,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13651 € | 546,04 € |
| 8.000 | 0,13105 € | 1.048,40 € |
| 12.000 | 0,12817 € | 1.538,04 € |
| 20.000 | 0,12483 € | 2.496,60 € |
| 28.000 | 0,12280 € | 3.438,40 € |
| 40.000 | 0,12079 € | 4.831,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

