
CRMA1206AF2M20FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF2M20FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF2M20FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF2M20FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF2M20FKEF |
Description | CRMA1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,18050 € | 18,05 € |
| 250 | 0,16780 € | 41,95 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,15144 € | 151,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13823 € | 552,92 € |
| 8.000 | 0,13270 € | 1.061,60 € |
| 12.000 | 0,12978 € | 1.557,36 € |
| 20.000 | 0,12640 € | 2.528,00 € |
| 28.000 | 0,12435 € | 3.481,80 € |
| 40.000 | 0,12231 € | 4.892,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

