
CRMA1206AF2M15FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF2M15FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF2M15FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF2M15FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF2M15FKEF |
Description | CRMA1206 2.15M 1% EF E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.15 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,17932 € | 44,83 € |
| 500 | 0,16674 € | 83,37 € |
| 1.000 | 0,15673 € | 156,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14243 € | 569,72 € |
| 8.000 | 0,13739 € | 1.099,12 € |
| 12.000 | 0,13493 € | 1.619,16 € |
| 20.000 | 0,13226 € | 2.645,20 € |
| 28.000 | 0,13073 € | 3.660,44 € |
| 40.000 | 0,12929 € | 5.171,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

