
CRMA1206AF15M0DKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF15M0DKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF15M0DKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF15M0DKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF15M0DKEF |
Description | CRMA1206, 3-SIDED, NICKEL BARRIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27200 € | 6,80 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,22010 € | 22,01 € |
| 250 | 0,19704 € | 49,26 € |
| 500 | 0,18366 € | 91,83 € |
| 1.000 | 0,17302 € | 173,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15783 € | 631,32 € |
| 8.000 | 0,15247 € | 1.219,76 € |
| 12.000 | 0,14986 € | 1.798,32 € |
| 20.000 | 0,14702 € | 2.940,40 € |
| 28.000 | 0,14540 € | 4.071,20 € |
| 40.000 | 0,14386 € | 5.754,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

