
CRMA1206AF150KFKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA1206AF150KFKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF150KFKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF150KFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF150KFKEF |
Description | CRMA1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,17820 € | 17,82 € |
| 250 | 0,16572 € | 41,43 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,14956 € | 149,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13651 € | 546,04 € |
| 8.000 | 0,13105 € | 1.048,40 € |
| 12.000 | 0,12817 € | 1.538,04 € |
| 20.000 | 0,12483 € | 2.496,60 € |
| 28.000 | 0,12280 € | 3.438,40 € |
| 40.000 | 0,12079 € | 4.831,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

