
CRMA1206AF10M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRMA1206AF10M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF10M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF10M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF10M0FKEF |
Description | CRMA1206 10M 1% EF E3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,26200 € | 2,62 € |
25 | 0,22000 € | 5,50 € |
50 | 0,19560 € | 9,78 € |
100 | 0,17460 € | 17,46 € |
250 | 0,15652 € | 39,13 € |
500 | 0,14520 € | 72,60 € |
1.000 | 0,13620 € | 136,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,12334 € | 493,36 € |
8.000 | 0,11880 € | 950,40 € |
12.000 | 0,11659 € | 1.399,08 € |
20.000 | 0,11419 € | 2.283,80 € |
28.000 | 0,11281 € | 3.158,68 € |
40.000 | 0,11151 € | 4.460,40 € |
48.000 | 0,11090 € | 5.323,20 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |