
CRMA1206AF100KDKEF | |
---|---|
DigiKey Part Number | 3579-CRMA1206AF100KDKEFTR-ND - Tape & Reel (TR) 3579-CRMA1206AF100KDKEFCT-ND - Cut Tape (CT) 3579-CRMA1206AF100KDKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA1206AF100KDKEF |
Description | CRMA1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,28500 € | 2,85 € |
25 | 0,23880 € | 5,97 € |
50 | 0,21360 € | 10,68 € |
100 | 0,19060 € | 19,06 € |
250 | 0,17216 € | 43,04 € |
500 | 0,16012 € | 80,06 € |
1.000 | 0,15053 € | 150,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,13684 € | 547,36 € |
8.000 | 0,12476 € | 998,08 € |
12.000 | 0,12341 € | 1.480,92 € |
20.000 | 0,12288 € | 2.457,60 € |
28.000 | 0,12168 € | 3.407,04 € |
40.000 | 0,12137 € | 4.854,80 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |