CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2512AF500MFKEF

DigiKey Part Number
3579-CRHV2512AF500MFKEFTR-ND - Tape & Reel (TR)
3579-CRHV2512AF500MFKEFCT-ND - Cut Tape (CT)
3579-CRHV2512AF500MFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF500MFKEF
Description
CRHV2512, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,25500 €12,55 €
251,12840 €28,21 €
501,05500 €52,75 €
1000,99680 €99,68 €
2500,93748 €234,37 €
5000,91870 €459,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,85402 €1.708,04 €
4.0000,83667 €3.346,68 €
6.0000,82820 €4.969,20 €
10.0000,81903 €8.190,30 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €