CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRHV Chip Resistor
CRHV2512AF33M0FKE5

CRHV2512AF33M0FKE5

DigiKey Part Number
3579-CRHV2512AF33M0FKE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRHV2512AF33M0FKE5
Description
RES SMD 33M OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV2512AF33M0FKE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,75758 €878,79 €
1.0001,71728 €1.717,28 €
1.5001,69762 €2.546,43 €
2.5001,67629 €4.190,73 €
3.5001,66407 €5.824,24 €
5.0001,65252 €8.262,60 €
Manufacturers Standard Package
Unit Price without VAT:1,75758 €
Unit Price with VAT:2,09152 €