
CRHV2512AF27M0FKEF | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF27M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF27M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF27M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF27M0FKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,23200 € | 12,32 € |
25 | 1,10640 € | 27,66 € |
50 | 1,03380 € | 51,69 € |
100 | 0,97630 € | 97,63 € |
250 | 0,91776 € | 229,44 € |
500 | 0,89770 € | 448,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,83537 € | 1.670,74 € |
4.000 | 0,81824 € | 3.272,96 € |
6.000 | 0,80988 € | 4.859,28 € |
10.000 | 0,80082 € | 8.008,20 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |