
CRHV2010AF33M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF33M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF33M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF33M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF33M0FKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,23840 € | 30,96 € |
| 50 | 1,15860 € | 57,93 € |
| 100 | 1,09520 € | 109,52 € |
| 250 | 1,03096 € | 257,74 € |
| 500 | 0,99370 € | 496,85 € |
| 1.000 | 0,96404 € | 964,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92888 € | 2.786,64 € |
| 6.000 | 0,91241 € | 5.474,46 € |
| 9.000 | 0,90437 € | 8.139,33 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

