
CRHV2010AF30M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF30M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF30M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF30M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF30M0FKET |
Description | CRHV2010AF 30M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,66740 € | 183,37 € |
| 100 | 3,54090 € | 354,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,41208 € | 853,02 € |
| 500 | 3,33738 € | 1.668,69 € |
| 750 | 3,30095 € | 2.475,71 € |
| 1.250 | 3,26142 € | 4.076,78 € |
| 1.750 | 3,23879 € | 5.667,88 € |
| 2.500 | 3,21736 € | 8.043,40 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

