
CRHV2010AF20M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF20M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF20M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF20M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF20M0FKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV2010AF20M0FKET | Vishay Techno | 9 | 3579-CRHV2010AF20M0FKETCT-ND | 5,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,22280 € | 30,57 € |
| 50 | 1,14420 € | 57,21 € |
| 100 | 1,08160 € | 108,16 € |
| 250 | 1,01816 € | 254,54 € |
| 500 | 0,98134 € | 490,67 € |
| 1.000 | 0,95205 € | 952,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91733 € | 2.751,99 € |
| 6.000 | 0,90106 € | 5.406,36 € |
| 9.000 | 0,89312 € | 8.038,08 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

