
CRHV2010AF1G00FKET | |
---|---|
DigiKey Part Number | 3579-CRHV2010AF1G00FKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF1G00FKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF1G00FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF1G00FKET |
Description | RES 1 GOHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 € | 4,79 € |
10 | 3,68300 € | 36,83 € |
25 | 3,43000 € | 85,75 € |
50 | 3,35940 € | 167,97 € |
100 | 3,24170 € | 324,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,04960 € | 762,40 € |
500 | 2,98106 € | 1.490,53 € |
750 | 2,94761 € | 2.210,71 € |
1.250 | 2,85885 € | 3.573,56 € |
1.750 | 2,85201 € | 4.991,02 € |
2.500 | 2,83650 € | 7.091,25 € |
Unit Price without VAT: | 4,79000 € |
---|---|
Unit Price with VAT: | 5,70010 € |