
CRHV2010AF1G00FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF1G00FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF1G00FKEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF1G00FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF1G00FKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,24880 € | 31,22 € |
| 50 | 1,16900 € | 58,45 € |
| 100 | 1,10570 € | 110,57 € |
| 250 | 1,04132 € | 260,33 € |
| 500 | 1,00406 € | 502,03 € |
| 1.000 | 0,97436 € | 974,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93918 € | 2.817,54 € |
| 6.000 | 0,92268 € | 5.536,08 € |
| 9.000 | 0,91464 € | 8.231,76 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

