New at DigiKey
CRHP 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2010AF10M0FKET

DigiKey Part Number
3579-CRHV2010AF10M0FKETTR-ND - Tape & Reel (TR)
3579-CRHV2010AF10M0FKETCT-ND - Cut Tape (CT)
3579-CRHV2010AF10M0FKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2010AF10M0FKET
Description
CRHV2010AF 10M 1% 100 ET E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,74800 €37,48 €
253,46680 €86,67 €
503,26900 €163,45 €
1003,14980 €314,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,85248 €713,12 €
5002,69024 €1.345,12 €
7502,59977 €1.949,83 €
1.2502,57340 €3.216,75 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €