Parametric Equivalent

CRHV2010AF10M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF10M0FKEFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF10M0FKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV2010AF10M0FKET | Vishay Techno | 101 | 3579-CRHV2010AF10M0FKETCT-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86541 € | 2.596,23 € |
| Unit Price without VAT: | 0,86541 € |
|---|---|
| Unit Price with VAT: | 1,02984 € |


