
CRHV2010AF100MFKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF100MFKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF100MFKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF100MFKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF100MFKET |
Description | RES 100 MOHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,10200 € | 41,02 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,66740 € | 183,37 € |
| 100 | 3,54090 € | 354,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,41208 € | 853,02 € |
| 500 | 3,33738 € | 1.668,69 € |
| 750 | 3,30095 € | 2.475,71 € |
| 1.250 | 3,26142 € | 4.076,78 € |
| 1.750 | 3,23879 € | 5.667,88 € |
| 2.500 | 3,21736 € | 8.043,40 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

