82 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
TNPW Series 1206 (3216)

CRHV1206AF82M0JNE5

DigiKey Part Number
3579-CRHV1206AF82M0JNE5TR-ND - Tape & Reel (TR)
3579-CRHV1206AF82M0JNE5CT-ND - Cut Tape (CT)
3579-CRHV1206AF82M0JNE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF82M0JNE5
Description
RES SMD 82M OHM 5% 0.3W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV1206AF82M0JNE5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,31800 €23,18 €
252,12560 €53,14 €
502,01460 €100,73 €
1001,92610 €192,61 €
2501,83624 €459,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,78416 €892,08 €
1.0001,74265 €1.742,65 €
1.5001,72241 €2.583,61 €
2.5001,70044 €4.251,10 €
3.5001,68787 €5.907,55 €
5.0001,67596 €8.379,80 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €