5 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF5M00FKF1

DigiKey Part Number
3579-CRHV1206AF5M00FKF1TR-ND - Tape & Reel (TR)
3579-CRHV1206AF5M00FKF1CT-ND - Cut Tape (CT)
3579-CRHV1206AF5M00FKF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF5M00FKF1
Description
RES SMD 5M OHM, 1%, 0.3W, 1206,
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,56000 €15,60 €
251,41200 €35,30 €
501,32580 €66,29 €
1001,25730 €125,73 €
2501,18776 €296,94 €
5001,14742 €573,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,11532 €1.115,32 €
2.0001,08974 €2.179,48 €
3.0001,07726 €3.231,78 €
5.0001,06373 €5.318,65 €
7.0001,05598 €7.391,86 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €