
CRHV1206AF51M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF51M0FKEFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF51M0FKEF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61723 € | 2.468,92 € |
| Unit Price without VAT: | 0,61723 € |
|---|---|
| Unit Price with VAT: | 0,73450 € |

