
CRHV1206AF50M0FNET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FNETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FNETCT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FNETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FNET |
Description | CRHV1206AF 50M 1% 200 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,70640 € | 92,66 € |
| 50 | 3,49460 € | 174,73 € |
| 100 | 3,29510 € | 329,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,04932 € | 762,33 € |
| 500 | 2,87590 € | 1.437,95 € |
| 750 | 2,77920 € | 2.084,40 € |
| 1.250 | 2,66212 € | 3.327,65 € |
| 1.750 | 2,65594 € | 4.647,90 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

