
CRHV1206AF50M0FNET | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FNETTR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FNETCT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FNETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FNET |
Description | CRHV1206AF 50M 1% 200 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,05700 € | 40,57 € |
| 25 | 3,75280 € | 93,82 € |
| 50 | 3,53860 € | 176,93 € |
| 100 | 3,33660 € | 333,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,08768 € | 771,92 € |
| 500 | 2,91210 € | 1.456,05 € |
| 750 | 2,81419 € | 2.110,64 € |
| 1.250 | 2,69563 € | 3.369,54 € |
| 1.750 | 2,68938 € | 4.706,41 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

