CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF50M0FKET

DigiKey Part Number
3579-CRHV1206AF50M0FKETTR-ND - Tape & Reel (TR)
3579-CRHV1206AF50M0FKETCT-ND - Cut Tape (CT)
3579-CRHV1206AF50M0FKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF50M0FKET
Description
RES 50 MOHM 1% 0.3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,28000 €32,80 €
253,17840 €79,46 €
503,03860 €151,93 €
1002,97920 €297,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,65000 €662,50 €
5002,43400 €1.217,00 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €