
CRHV1206AF2M00FKFF | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF2M00FKFFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF2M00FKFFCT-ND - Cut Tape (CT) 3579-CRHV1206AF2M00FKFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF2M00FKFF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,91360 € | 22,84 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,74372 € | 185,93 € |
| 500 | 0,71326 € | 356,63 € |
| 1.000 | 0,68899 € | 688,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65427 € | 2.617,08 € |
| 8.000 | 0,64200 € | 5.136,00 € |
| 12.000 | 0,63602 € | 7.632,24 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

