
CRHV1206AF20M0FKFF | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF20M0FKFFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF20M0FKFFCT-ND - Cut Tape (CT) 3579-CRHV1206AF20M0FKFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF20M0FKFF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,90400 € | 9,04 € |
25 | 0,80240 € | 20,06 € |
50 | 0,74380 € | 37,19 € |
100 | 0,69680 € | 69,68 € |
250 | 0,64924 € | 162,31 € |
500 | 0,62172 € | 310,86 € |
1.000 | 0,61422 € | 614,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,56842 € | 2.273,68 € |
8.000 | 0,55734 € | 4.458,72 € |
12.000 | 0,55193 € | 6.623,16 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |