
CRHV1206AF20M0FKFF | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF20M0FKFFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF20M0FKFFCT-ND - Cut Tape (CT) 3579-CRHV1206AF20M0FKFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF20M0FKFF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRHV1206AF20M0FKEF | Vishay Techno | 3.248 | 3579-CRHV1206AF20M0FKEFCT-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,91360 € | 22,84 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,74372 € | 185,93 € |
| 500 | 0,71326 € | 356,63 € |
| 1.000 | 0,68899 € | 688,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65427 € | 2.617,08 € |
| 8.000 | 0,64200 € | 5.136,00 € |
| 12.000 | 0,63602 € | 7.632,24 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

