CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRHV Chip Resistor
TNPW Series 1206 (3216)

CRHV1206AF20M0FKE5

DigiKey Part Number
3579-CRHV1206AF20M0FKE5TR-ND - Tape & Reel (TR)
3579-CRHV1206AF20M0FKE5CT-ND - Cut Tape (CT)
3579-CRHV1206AF20M0FKE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF20M0FKE5
Description
RES SMD 20M OHM 1% 0.3W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV1206AF20M0FKE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,29200 €12,92 €
251,26760 €31,69 €
501,22420 €61,21 €
1000,66660 €66,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,19086 €595,43 €
1.0001,12428 €1.124,28 €
1.5000,90544 €1.358,16 €
2.5000,68608 €1.715,20 €
3.5000,66463 €2.326,21 €
5.0000,64307 €3.215,35 €
6.0000,55143 €3.308,58 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €