
CRHV1206AF200MJNE1 | |
---|---|
cms-digikey-product-number | 3579-CRHV1206AF200MJNE1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF200MJNE1CT-ND - Cut Tape (CT) 3579-CRHV1206AF200MJNE1DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CRHV1206AF200MJNE1 |
cms-description | RES SMD 200M OHM, 5%, 0.3W, 1206 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 200 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 1,98000 € | 1,98 € |
10 | 1,38400 € | 13,84 € |
25 | 1,24920 € | 31,23 € |
50 | 1,17080 € | 58,54 € |
100 | 1,10860 € | 110,86 € |
250 | 1,04544 € | 261,36 € |
500 | 1,03420 € | 517,10 € |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1.000 | 0,97962 € | 979,62 € |
2.000 | 0,95639 € | 1.912,78 € |
3.000 | 0,94505 € | 2.835,15 € |
5.000 | 0,93275 € | 4.663,75 € |
7.000 | 0,92571 € | 6.479,97 € |
Unit Price without VAT: | 1,98000 € |
---|---|
Unit Price with VAT: | 2,35620 € |