
CRHV1206AF1G00FKE1 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF1G00FKE1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF1G00FKE1CT-ND - Cut Tape (CT) 3579-CRHV1206AF1G00FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF1G00FKE1 |
Description | RES SMD 1G OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,63000 € | 1,63 € |
10 | 1,11300 € | 11,13 € |
25 | 0,99600 € | 24,90 € |
50 | 0,97000 € | 48,50 € |
100 | 0,87460 € | 87,46 € |
250 | 0,87092 € | 217,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,85954 € | 859,54 € |
2.000 | 0,84826 € | 1.696,52 € |
3.000 | 0,80731 € | 2.421,93 € |
5.000 | 0,76652 € | 3.832,60 € |
Unit Price without VAT: | 1,63000 € |
---|---|
Unit Price with VAT: | 1,93970 € |