
CRHP2010AF10M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHP2010AF10M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHP2010AF10M0FKEFCT-ND - Cut Tape (CT) 3579-CRHP2010AF10M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHP2010AF10M0FKEF |
Description | CRHP2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Bonding Mountable, High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,26600 € | 12,66 € |
| 25 | 1,13600 € | 28,40 € |
| 50 | 1,06080 € | 53,04 € |
| 100 | 1,00110 € | 100,11 € |
| 250 | 0,94056 € | 235,14 € |
| 500 | 0,90548 € | 452,74 € |
| 1.000 | 0,87755 € | 877,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84811 € | 3.392,44 € |
| 8.000 | 0,83380 € | 6.670,40 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

