10 MOhms ±1% 0.7W Chip Resistor 1210 (3225 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHP1210AF10M0FKET

DigiKey Part Number
3579-CRHP1210AF10M0FKETTR-ND - Tape & Reel (TR)
3579-CRHP1210AF10M0FKETCT-ND - Cut Tape (CT)
3579-CRHP1210AF10M0FKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHP1210AF10M0FKET
Description
10M, 1%, 100PPM, LEAD-FREE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.7W Chip Resistor 1210 (3225 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.125" L x 0.100" W (3.18mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,77100 €37,71 €
253,51000 €87,75 €
503,35900 €167,95 €
1003,23880 €323,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,11656 €779,14 €
5003,04566 €1.522,83 €
7503,01109 €2.258,32 €
1.2502,97358 €3.716,98 €
1.7502,95211 €5.166,19 €
2.5002,93177 €7.329,43 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €